You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Stand with Folding Tripod Base and 2-Point Adjustment Boom -
GMS4321B
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- GMS4321B
- Order Code:
- ST04291
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521190544
Product Overview
- Solid and durable construction
- 2-point boom adjustment
- Interchangeable colour rings (only Black supplied)
- Heavy duty zinc die-cast base
- Ergonomic handling
- Tubing surface: Powder coated
- Minimum height: 1.03m
- Maximum: 1.69m
- Base type: Tripod
- Interchangeable rings: 1x 15mm, 1x 25mm and 4x 20mm (only Black supplied)
- Weight: 2.7kg
Product Information
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.25 (£54.30) | ( ) |
| 2+ | £41.79 (£50.15) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























