You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.4m Lighting Stand with Square Base, 20kg -
LS 331 B
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- LS 331 B
- Order Code:
- ST04201
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521206863
- Technical Datasheet:
- LS 331 B Datasheet
Product Overview
- Large 14kg heavy duty steel base for stability
- 35mm Pole with M20 male thread
- Height adjustment clamp & safety pin
- Steel tube construction
- Max. Load: 20kg
- Adjustable height: 1420-2420mm
- Base dimensions (WxHxD): 563x15x563mm
- Weight: 17.8kg (total)
Product Information
Technical Documents (1)
Also Known As
17 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £96.79 (£116.15) | ( ) |
| 2+ | £90.90 (£109.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























