You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Microphone Table Clamp -
MS TM 1 B
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- MS TM 1 B
- Order Code:
- ST04191
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521201349
- Technical Datasheet:
- MS TM 1 B Datasheet
Product Overview
- Microphone holder for table tops, podiums etc.
- Threaded bolt for mounting goosenecks or mic holders
- Plastic tipped clamping screw
- Material: Black powder coated steel
- Material thickness: 4mm
- Threaded connector: 3/8”
- Clamp capacity: Up to 45mm
- Weight: 185g
Product Information
Technical Documents (1)
Also Known As
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.05 (£10.86) | ( ) |
| 2+ | £8.15 (£9.78) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























