You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Top Crown for Quick-Release Microphone Adaptor -
MSQC 1 TB
- Manufacturer:
- GRAVITY GRAVITY
- Manufacturer Part No:
- MSQC 1 TB
- Order Code:
- ST04190
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4049521203350
- Technical Datasheet:
- MSQC 1 TB Datasheet
Product Overview
- Quick coupler top crown
- Facilitates effortless swapping of mic clips and booms
- Includes 3/8" to 5/8" dual thread adaptor
- Material: Black powder coated aluminium
- Height: 40mm
- Thread: 3/8"
- Weight: 80g
Product Information
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.70 (£4.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























