You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tone Generator and Probe Amplifier Tracing Kit - 

701K-G/6A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
701K-G/6A
Order Code:
IN06830
Technical Datasheet:
701K-G/6A   Datasheet
See all Technical Docs

Product Overview

The 701K-G/6A tone and probe kit offers superior tracing for low voltage applications such as telephone, data, and security alarm wiring. Suitable for the internal wiring technician, the kit provides the ability to check voltage on wire pairs as well as generate a tagging tone along the wire which is then picked up by the tracing probe. It features an LED headlight in the tracing probe, a headset jack, short circuit beeper, and external warble-select and promises to provide tracing and identifying single conductors or cables within bundles, either at midpoint or at remote ends.
  • Offers the industry standard for tracing voice, data and video wiring
  • LED headlight for working in dim lighting conditions
  • Three listening modes with adjustable volume: speaker, headset or telephone connection
  • Indicates one-or two-line telephone service, voltage/polarity and short circuits/continuity
  • Talk battery supply
  • Sends two distinct tracing tone signatures using modular plug, RJ11/45 socket adaptor or test leads
  • Choice of plastic or metallic probe tip
  • Enhanced Voltage protection in all modes

Contents

Contents: 77HP-G/6A high power tone generator with short circuit checker, 200EP-G tone tracing probe, RJ11/45 coupler, alternate flat/spade plastic and round metallic probe tips, instruction manual and durable nylon case

Footnotes

In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£109.78 ( £131.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £109.78 (£131.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £102.59 (£123.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --