You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bundle Kit, 200GX Probe, 77GX Generator -
711K-G
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- 711K-G
- Order Code:
- IN07865
- Technical Datasheet:
- 711K-G Datasheet
Product Overview
- Different tones and high/low power setting for tracing on open or shorted wires
- Probe features speaker bypass when connected to butt set
- Fast, accurate wire identification, sends tone to identify wires, three distinct tone signatures
- High and low power output settings, polarity indication, continuity test, talk battery supply
- Adjustable volume control, visual signal strength indication, large speaker for noisy environments
- Facility for headset/buttset connection, choice of metallic or plastic probe tip
- Rugged industrial design, 3-colour LED identifies AC ring voltage
- 30dB gain, 100Mohm input impedance, 500 to 5KHz frequency (200GX)
- 0 to 50°C operating temperature, 1 x 9V battery, 50h battery life (nominal) for both 77GX and 200GX
- 101.6 x 41.9 x 38.1mm (77GX) and 229mm x 48mm x 35mm dimension (200GX) (L x W x D), 0.13Kg weight
Contents
77GX tone generator, 200GX inductive amplifier, Rugged carrying case.
Product Information
Technical Documents (1)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £138.36 (£166.03) | ( ) |
| 3+ | £128.31 (£153.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























