You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LAN Network Cable Tester - 

PA1574

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TEMPO TEMPO
Manufacturer Part No:
PA1574
Order Code:
IN07990
Product Range
CABLE-CHECK
Technical Datasheet:
PA1574   Datasheet
See all Technical Docs

Product Range Selector (CABLE-CHECK)

See all from this product range

Product Overview

PA1574 tests the continuity of 8-way (RJ45) data and network and 6-way (RJ11) telephone patch cords and installed cable runs. It maps the cable, line by line and identifies good connections, opens, shorts and crosses. Includes patch cords, 9V battery and carrying pouch.
  • Maps connector and cable pin out
  • Tests cables up to 1,650ft or 500m
  • Identifies cross-over telephone connections
  • Automatically scans when cable is connected and unit turned is on
  • Includes two selectable scan speeds: normal and slow
  • Includes a pair of RJ45 patch cords and one 9V battery
  • Contained in a durable nylon carrying case with belt loop
  • Can be slid together with the remote reversible for RJ45 or RJ11/12 testing
  • Can also test RJ11 and RJ12 patch cables and connections
  • One year warranty

Product Information


:
Network Cable Tester Kit

:
-

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

6 In stock Need more?

???PF_PDP_RSP_SUP???

£32.50 ( £39.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £32.50 (£39.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --