You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Voltage Tester, LCD, 0 °C, 50 °C, Tempo Communications - TM500 Series -
TM500
- Manufacturer:
- TEMPO TEMPO
- Manufacturer Part No:
- TM500
- Order Code:
- IN06733
- Product Range
- Tempo Communications - TM500 Series
- Also Known As:
- GTIN UPC EAN: 0783310004943
- Technical Datasheet:
- TM500 Datasheet
Product Range Selector (Tempo Communications - TM500 Series)
See all from this product rangeProduct Overview
- Telephone test set with ABN ‘Bed-of-Nails’ croc clips
- Luminescent (glow-in-the-dark) keypad
- Can be used safely on a DSL enabled line
- High impedance monitor for monitoring line without disrupting existing traffic
- Over voltage & over current protection
- Tone & pulse dialling for versatility on old and new phone lines
- Polarity test with LED indicator
- 32 digit last number redial & pause
- 10 number speed dial
- Adjustable volume control plus mute
- Flash to generate a timed break recall
- Line powered, no battery needed
- Headset (included) for hands free operation
- RJ11 socket
Product Information
- :
- -
- :
- LCD
- :
- 0°C
- :
- 50°C
- :
- Tempo Communications - TM500 Series
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 26/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £136.25 (£163.50) | ( ) |
| 3+ | £129.00 (£154.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























