You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fused Connection Module, 13A, Blank -
GM2047BK
- Manufacturer:
- GRIDPRO GRIDPRO
- Manufacturer Part No:
- GM2047BK
- Order Code:
- PL17649
- Product Range
- Click - GridPro Series
- Also Known As:
- GTIN UPC EAN: 5055287089441
- Technical Datasheet:
- GM2047BK Datasheet
Product Range Selector (Click - GridPro Series)
See all from this product rangeProduct Overview
- Screw fittings to fit the module to the 1 to 4-gang front plates without the need for a yoke
- Clips at the top and bottom to allow for an easy installation into larger front plates
- Fitted with 13A fuse
- 250V, 13A rated
- Min. back box depth: 25mm (35mm with a flat plate)
- Dimensions (WxH): 24.5x50x25mm
Product Information
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1
- :
- Nylon (Polyamide)
- :
- Click - GridPro Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.75 (£6.90) | ( ) |
| 5+ | £5.36 (£6.43) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























