You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Folding Laptop & Tablet Stand, 15.6" -
GVPC15SR
New- Manufacturer:
- GROOV-E GROOV-E
- Manufacturer Part No:
- GVPC15SR
- Order Code:
- CS38824
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060108298551
Product Overview
- Portable viewing stand for laptops and tablet
- Suitable for devices with screens up to 15.6"
- Ergonomic design, easily adjust height and viewing angle
- Non-slip pads ensure device is stable and secure
- Travel-friendly design folds up completely for easy storage
- Dimensions (HxWxD): 65-137x165x230mm
- Folded Dimensions: 230x45mm
Product Information
Technical Documents (1)
Also Known As
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.65 (£11.58) | ( ) |
| 5+ | £9.17 (£11.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























