You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Amazon Alexa Echo Dot Desk Stand, Black - 

00181518

00181518 - Amazon Alexa Echo Dot Desk Stand, Black
00181518 - Amazon Alexa Echo Dot Desk Stand, Black
00181518 - Amazon Alexa Echo Dot Desk Stand, Black
00181518 - Amazon Alexa Echo Dot Desk Stand, Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HAMA HAMA
Manufacturer Part No:
00181518
Order Code:
AV27965
Product Range
-
Also Known As:
GTIN UPC EAN: 4047443363473
Technical Datasheet:
00181518   Datasheet
See all Technical Docs

Product Overview

Free up valuable space on your desktop, dresser or desk! Allows you to place your Echo Dot in the ideal position for receiving voice commands.
  • Designed to perfectly blend in with your home's design
  • Fixed angle bracket for ideal positioning
  • Non-slip silicon feet protect surfaces
  • Maintains full access to all controls and connections
  • Total height: 66mm
  • Maximum load capacity: 1kg
  • 2 Year manufacturer warranty

Contents

Desk stand only

Footnotes

Note: Only suitable for Echo Dot 2nd generation

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 4047443363473

1 In stock

Available until stock is exhausted

£7.53 ( £9.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.53 (£9.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --