You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
uRage Stream 800 HD Studio USB Streaming Microphone -
00186020
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00186020
- Order Code:
- CS33620
- Product Range
- Hama uRage Stream
- Also Known As:
- GTIN UPC EAN: 4047443424594
Product Range Selector (Hama uRage Stream)
See all from this product rangeProduct Overview
- Powerful USB microphone that delivers distortion-free and detailed video recordings
- Versatile setup with three mountings for various applications
- Streaming setup: adjustable aluminium microphone arm with table mounting bracket
- Studio setup: attachment with microphone spider
- Tripod setup: adjustable tripod with secure grip for universal use
- High uality, robust metal housing
- Dual screen pop filter to reduce interference
- Plug and play USB interface
- 2.5m Cable length for complete freedom of movement
- Supports Windows 7/8/10 and Mac
- 2 Year manufacturer warranty
Contents
Stream 800 HD Studio Microphone, dual screen pop protection, 1x pop/wind protector, mic. arm, mic. spider, tripod, table clamp holder, USB cable and user guide
Product Information
- :
- Unidirectional
- :
- 2200ohm
- :
- 16Hz
- :
- 20Hz
- :
- -45dB ± 3dB
- :
- USB
- :
- 2.5m
- :
- Hama uRage Stream
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £45.41 (£54.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























