You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Thermometer & Clock -
00186357
- Manufacturer:
- HAMA HAMA
- Manufacturer Part No:
- 00186357
- Order Code:
- IN10233
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4047443420060
- Technical Datasheet:
- 00186357 Datasheet
Product Overview
- Can be switched between degrees Celsius and degrees Fahrenheit
- Time/calendar/alarm function
- Time can switched between the 12 and 24 hour format
- Date and weekday display
- Timer with signal sound
- Alarm and snooze function
- Music function - seven tracks as a wake-up melody
- Programmable birthday function (one birthday per day)
- Supplied with 2x LR1130 batteries
- Temperature range: 0°C to +50°C
Product Information
- :
- 0°C to +50°C
- :
- 111mm
- :
- 55mm
- :
- 28mm
- :
- -
Technical Documents (2)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.75 (£8.10) | ( ) |
| 3+ | £6.24 (£7.49) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























