You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Proximity Reed Sensor, 8.4 mm, 1NO, Cable Mount, 59070 Series - 

59070-1-S-02-A

59070-1-S-02-A - Proximity Reed Sensor, 8.4 mm, 1NO, Cable Mount, 59070 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
59070-1-S-02-A
Order Code:
SN36555
Technical Datasheet:
59070-1-S-02-A   Datasheet
See all Technical Docs

Product Range Selector (59070 Series)

See all from this product range

Product Overview

59070-1-S-02-A is a 59070 series M8 plastic threaded barrel reed sensor with a M8 x 1.25 thread, 38.1mm (1.500”) long. It is capable of switching up to 265VAC/300VDC at 10VA. It functions best with the 57070 actuator. Typical applications include position and limit sensing, security system switch, industrial process control and linear actuators.
  • Normally open contact
  • Two-part magnetically operated proximity sensor
  • Threaded barrel with retaining nuts
  • Simple installation and adjustment using supplied retaining nut
  • Operates through non-ferrous materials such as wood, plastic or aluminium
  • Excellent for switching microcontroller logic level loads
  • No standby power requirement
  • 300mm cable length
  • Tinned leads

Applications

Sensing & Instrumentation, Security, Industrial, Automation & Process Control, Power Management

Footnotes

57070 actuator is sold separately.

Product Information


:
Reed Sensor

:
8.4mm

:
9mm

:
500mA

:
-40°C

:
105°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

181 In stock Need more?

???PF_PDP_RSP_SUP???

£2.71 ( £3.25  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.71 (£3.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.61 (£3.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.39 (£2.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ £2.28 (£2.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --