You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Boost 2 4G LTE Rugged Dual SIM Mobile Phone, Black / Orange -
TEL001027
New- Manufacturer:
- HAMMER HAMMER
- Manufacturer Part No:
- TEL001027
- Order Code:
- TE09084
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5902983634669
- Technical Datasheet:
- TEL001027 Datasheet
Product Overview
- Large, easy to read 2.4" IPS display with 240x320 resolution
- IP68 Rated dust and water resistant housing, drop-proof tested to 1.5m
- Tested to military durability standard MIL-STD 810H
- Practical and convenient, features a built-in lanyard holder, radio and loudspeaker
- Powerful flashlight function
- 2MP Camera with flash
- Dual SIM support (2x nano slot)
- Long life 3500mAh Lithium Polymer battery (user replaceable)
- Battery provides up to 12 hours talk time, 168 hours standby
- Bluetooth 5.1 wireless connectivity
- 3.5mm Wired headphone socket
- Universal USB-C connection for charging
Contents
Phone, USB cable and user guide
Product Information
Technical Documents (2)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £74.99 (£89.99) | ( ) |
| 5+ | £71.29 (£85.55) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























