You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Meter, 600 ppb, 86 mm, 61 mm -
HI-707
New- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI-707
- Order Code:
- IN10344
- Product Range
- -
- Catalogue page:
- WEB/9999
Product Overview
- Easier to use and more accurate than chemical test kits
- Dedicated to a single parameter
- Small size, big convenience
- Ideal for aquaculture, aquariums, education, environmental, water quality, and waste water
- Supplied with a AAA battery
Product Information
- :
- 600ppb
- :
- 86mm
- :
- 61mm
- :
- 37.5mm
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £72.00 (£86.40) | ( ) |
| 3+ | £67.20 (£80.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























