You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digital Pool Thermometer, IP65 -
HI-985394
New- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI-985394
- Order Code:
- IN10276
- Product Range
- -
Product Overview
- Battery life up to two years with the Auto-Off feature, select from 8 min., 60 min., or disable the feature
- Use as a tool for control in HACCP analysis
- Large display features a wide temperature range and viewing angle
- 3m silicone cable maintains flexibility and performance in applications where temperatures are widely variable
- AISI 316 stainless steel weighted probe
- IP65 rated
- Supplied with 3x AAA batteries
Product Information
- :
- -20°C to +80°C
- :
- 107mm
- :
- 59mm
- :
- 17mm
- :
- -
Technical Documents (0)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £86.50 (£103.80) | ( ) |
| 3+ | £80.73 (£96.88) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.