You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Water Meter, 0µS/cm to 3999µS/cm, 2000 ppm, 1 ppm, -5°C to +105°C, 154 mm, 63 mm -
HI-991300
New- Manufacturer:
- HANNA INSTRUMENTS HANNA INSTRUMENTS
- Manufacturer Part No:
- HI-991300
- Order Code:
- IN10266
- Product Range
- Hanna Instruments - HI9913xx Series
- Catalogue page:
- WEB/9999
Product Range Selector (Hanna Instruments - HI9913xx Series)
See all from this product rangeProduct Overview
- Simultaneous, pH, EC/TDS and temperature measurements on a large three-line LCD display
- With only two buttons, meter operation could not be simpler
- Two buttons allow you to quickly adjust settings, select the measurement range, and choose calibration buffer sets
- Quick Connect DIN connector makes attaching and removing the probe simple and easy
- Rubber coating protects the cable and creates a sealed connection for added reliability
- On-screen indicator provides visual confirmation that your probe is working at its best
- Multilevel display provides at-a-glance readings of your most important numbers from any angle
- Designed to withstand the knocks, drops, and spills of real life, the new IP67 body ensures top performance in any environment
- Totally protected against dust and water intrusion from any direction
- On-screen calibration tags
- mV of pH measurement for electrode check
- Selectable temperature unit (°C or °F)
- Battery life indication and low battery detection
- Supplied with 3x AAA batteries
Product Information
- :
- 0µS/cm to 3999µS/cm
- :
- 2000ppm
- :
- 1ppm
- :
- -5°C to +105°C
- :
- 154mm
- :
- 63mm
- :
- 30mm
- :
- Hanna Instruments - HI9913xx Series
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 19/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £799.00 (£958.80) | ( ) |
| 3+ | £775.00 (£930.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























