You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IC Socket, DIL, 8 Way, 0.3" / 7.62mm, 52 Pack -
D2808-42
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- D2808-42
- Order Code:
- SC10589
- Product Range
- D28
- Technical Datasheet:
- D2808-42 Datasheet
Product Range Selector (D28)
See all from this product rangeProduct Overview
- Reliable four-leaf beryllium copper contacts
- 0.25µ thick gold plated
- Sold in complete tubes
- 4.2mm body height
- Auto insertable
- Tin-lead plated brass pins
- Glass filled polyester body UL recognised
Contents
52
Product Information
- :
- 8Contacts
- :
- DIP Socket
- :
- 2.54mm
- :
- D28
- :
- 7.62mm
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Documents (2)
46 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Tube of 52
- 1+
- 5+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £23.24 (£27.89) | ( ) |
| 5+ | £22.43 (£26.92) | ( ) |
| 10+ | £21.30 (£25.56) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























