You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5 Piece Precision Drawing Set -
A44002
- Manufacturer:
- HELIX HELIX
- Manufacturer Part No:
- A44002
- Order Code:
- OE07155
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0079252325780
Product Overview
- 5 Piece precision drawing set
- Offers accuracy of drawings
- Precision thumbwheel compass
- 110mm Technical compass
- 140mm Extension arm
- 130mm Pen adaptor
- Replacement 2mm leads
- Supplied in a hinged case for easy storage
Product Information
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.91 (£13.09) | ( ) |
| 5+ | £9.83 (£11.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























