You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Helashrink 1100 Heat Shrink, Right Angle Shape, MIL Style, 16.5mm -
411-08480
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 411-08480
- Order Code:
- CB23246
- Product Range
- Helashrink 1100 Series
- Also Known As:
- 1108-4-G-PO-X-BK
- Technical Datasheet:
- 411-08480 Datasheet
Product Range Selector (Helashrink 1100 Series)
See all from this product rangeProduct Overview
- Used in conjunction with a circular grooved adaptor for strain relief
Product Information
- :
- Right Angle
- :
- 0.65"
- :
- 16.5mm
- :
- Black
- :
- 0.79"
- :
- 20.1mm
- :
- 0.31"
- :
- 7.9mm
- :
- Crosslinked PO (Polyolefin)
- :
- -
- :
- Helashrink 1100 Series
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £14.54 (£17.45) | ( ) |
| 5+ | £13.24 (£15.89) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























