You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Kanalflex Flexible Open Slot Trunking, 12.5mm x 12.5mm x 500mm (HxWxL), 10 Pack -
B905
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- B905
- Order Code:
- CB23258
- Product Range
- Kanalflex Series
- Also Known As:
- KANALFLEX 12.5X12.5MM 10X.5M BK1313A
- Technical Datasheet:
- B905 Datasheet
Product Range Selector (Kanalflex Series)
See all from this product rangeProduct Overview
- Upper ‘tongues’ of the section are inclined downward to facilitate easy cable insertion
- Supplied with adhesive fixing strip and pre-drilled for additional screw fixing as required
- Free from silicone, cadmium, lead, heavy metals and bromide additives
- Polypropylene blended, self-extinguishing UL94V2
- RAL7040
- Supplied in packs of 10x 500m lengths
- Operating temperature: continuous 80oC, short period 140oC
- Dielectric rigidity: 25kV/mm
Product Information
- :
- 12.5mm
- :
- 12.5mm
- :
- 500mm
- :
- 0.49"
- :
- 0.49"
- :
- 1.64ft
- :
- Grey
- :
- PP (Polypropylene)
- :
- Kanalflex Series
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.93 (£26.32) | ( ) |
| 3+ | £21.17 (£25.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























