You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metal Content Cable Ties Blue 4.6mm x 200mm - 100 Pack -
MCT50R
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- MCT50R
- Order Code:
- CB15590
- Product Range
- Hellermann Tyton - MCT Series Cable Ties
- Also Known As:
- MCT50R-PA66MP-BU (100)
- Technical Datasheet:
- MCT50R Datasheet
Product Range Selector (Hellermann Tyton - MCT Series Cable Ties)
See all from this product rangeProduct Overview
- Total metal dispersion throughout the body of the tie
- Blue in colour, again to assist in detection
- Greatly reduces the risk of contamination
Product Information
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- Blue
- :
- 200mm
- :
- 4.6mm
- :
- 50mm
- :
- 50lb
- :
- Standard
- :
- Hellermann Tyton - MCT Series Cable Ties
Technical Documents (1)
Also Known As
34 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £12.65 (£15.18) | ( ) |
| 3+ | £11.35 (£13.62) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























