You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Nylon Dome Headed Cable Gland White 5 - 10mm M16 10 Pack -
NGM16-WH
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- NGM16-WH
- Order Code:
- CB15733
- Product Range
- NGM Series Cable Gland
- Also Known As:
- GTIN UPC EAN: 5022660320354
- Technical Datasheet:
- NGM16-WH Datasheet
Product Range Selector (NGM Series Cable Gland)
See all from this product rangeProduct Overview
- White coloured nylon cable gland
- IP68 rating that provides protection against the ingress of dust and water
- M16 size metric thread
- Cable clamp range from 5mm to 10mm
- Polyamide 66 (body & nut) and rubber (seal) material
- Temperature rating range from -40°C to 100°C
Contents
Cable gland, locknut, washer.
Product Information
- :
- M16
- :
- 5mm
- :
- 10mm
- :
- Nylon 6.6 (Polyamide 6.6)
- :
- White
- :
- IP68
- :
- NGM Series Cable Gland
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 27/01/26
Order now. Pay nothing until products are dispatched80 more will be available week commencing 27/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £3.62 (£4.34) | ( ) |
| 5+ | £3.21 (£3.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























