You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Heat Stabilised Nylon Cable Ties Natural 2.5mm x 200mm 100 Pack -
T18L-HS
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- T18L-HS
- Order Code:
- CB09023
- Product Range
- T
- Technical Datasheet:
- T18L-HS Datasheet
Product Range Selector (T)
See all from this product rangeProduct Overview
- Heat-stabilised one-piece non-releasable cable ties
- Moulded in natural Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- Higher temperature resistance up to +105°C
- Inside serration for a strong hold around bundles
- Easy application either manually or with processing tool
- Simple to insert due to ergonomically bent tail
- Supplied in packs of 100
Applications
Industrial
Product Information
- :
- Nylon 6.6 HS (Polyamide 6.6 HS) (Heat Stabilised)
- :
- Natural
- :
- 205mm
- :
- 2.5mm
- :
- 49mm
- :
- 18lb
- :
- Standard
- :
- T
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 100
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.59 (£7.91) | ( ) |
| 5+ | £6.03 (£7.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























