You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hook & Loop Cable Ties Black 12.5 x 330mm - 10 Pack -
TEXTIE L BLACK
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- TEXTIE L BLACK
- Order Code:
- CB15587
- Product Range
- TEXTIE Series
- Also Known As:
- GTIN UPC EAN: 4031026271774
- Technical Datasheet:
- TEXTIE L BLACK Datasheet
Product Range Selector (TEXTIE Series)
See all from this product rangeProduct Overview
- No waste
- Resistant to ageing with no corrosion
- Re-usable up to 400 times
Applications
Industrial, Fibre Optics, Communications & Networking
Product Information
- :
- 13"
- :
- 330mm
- :
- 0.5"
- :
- 12.5mm
- :
- Black
- :
- Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)
- :
- -
- :
- -
- :
- -
- :
- TEXTIE Series
Technical Documents (1)
Also Known As
27 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.10 (£10.92) | ( ) |
| 3+ | £8.25 (£9.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























