You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gooseneck Microphone Universal Base with Push-to-Talk Button - 

STILE B200P

STILE B200P - Gooseneck Microphone Universal Base with Push-to-Talk Button
STILE B200P - Gooseneck Microphone Universal Base with Push-to-Talk Button
STILE B200P - Gooseneck Microphone Universal Base with Push-to-Talk Button
STILE B200P - Gooseneck Microphone Universal Base with Push-to-Talk Button

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HELVIA HELVIA
Manufacturer Part No:
STILE B200P
Order Code:
MP35709
Product Range
Helvia Bases for Gooseneck Mics
Also Known As:
GTIN UPC EAN: 8054301336254
Technical Datasheet:
STILE B200P   Datasheet
See all Technical Docs

Product Range Selector (Helvia Bases for Gooseneck Mics)

See all from this product range

Product Overview

STILE B200S is a universal base for gooseneck microphones designed for positioning on tables or desks. It weighs 410g and assures high stability even in case of accidental bumps against the microphone. The base is equipped with a Push-to-Talk button, which activates the microphone only when pressed, and with a green light. It requires 2x 1.5V AA type batteries (not included) to power the condenser capsule with 3V phantom power. It also accepts any external phantom power up to 48V coming from the output audio lead.
  • Designed for high stability of gooseneck microphone placement
  • Balanced XLR connectors
  • 3V internal phantom power with 2x AA batteries (not included)
  • Accepts external phantom power from 10V to 48V
  • Push-to-Talk button with LED
  • Dimensions (HxWxD): 43x112x150x17mm
  • Weight: 410g

Applications

Conferencing, Audio, Business, Commercial, Education, Installations, Live Events, Professional, Music

Product Information


:
-

:
-

:
-

:
-

:
-

:
XLR

:
0mm

:
Helvia Bases for Gooseneck Mics

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 8054301336254

4 In stock Need more?

???PF_PDP_RSP_SUP???

£23.06 ( £27.67  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £23.06 (£27.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £20.09 (£24.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --