You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Deskjet 4130e Multifunction Inkjet Printer -
26Q93B687
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- 26Q93B687
- Order Code:
- CS35579
- Product Range
- HP Deskjet
- Also Known As:
- GTIN UPC EAN: 0195161618345
Product Range Selector (HP Deskjet)
See all from this product rangeProduct Overview
- Mobile printing support with HP Smart app, Apple AirPrint and Mopria compatibility
- Easy to use 7 button control panel with icon LCD display
- Manual duplex printing and 35 page automatic document feeder (ADF)
- Draft printing speeds up to 20ppm black, 16ppm colour
- Flabed scanner with up to 1200dpi optical scanning resolution
- 300dpi Copy resolution with speeds up to 6cpm (black), 3cpm colour and 9 maximum copies
- 2 Cartridge, 4 colour ink system (HP305/305XL cartridges)
- 60 Sheet A4 standard input capacity, 25 sheet output
- Monthly duty cycle up to 1,000 pages (A4)
- USB 2.0 and WiFi 802.11a/b/g/n interfaces
- Supports Windows 7/10/11 and Mac OS 10.14/10.15/11
- Dimensions (HxWxD): 200x428x332mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Printer, UK mains lead, starter cartridges and user guide
Footnotes
Product Information
- :
- USB 2.0, WiFi
- :
- 1200dpi
- :
- ISO 8.5ppm (Black) 5.5ppm (Colour)
- :
- Yes
- :
- Yes
- :
- Mobile (Send Only)
- :
- HP Deskjet
- :
- UK Type G
Technical Documents (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £75.90 (£91.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























