You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Hewlett Packard Laptop Power Supply, 19.5V, 2.31A, 45W, 4.5x3mm Adaptor -
ACA0010A
- Manufacturer:
- HEWLETT PACKARD HEWLETT PACKARD
- Manufacturer Part No:
- ACA0010A
- Order Code:
- PW05214
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5055190182406
Product Overview
- Offers fast, efficient charging at home, in the office, or on the go
- Enables you to simultaneously operate your laptop and charge its battery
- Compatible with various HP Chromebook, Elitebook, ENVY, and Pavilion laptops
- Supplied with a power lead, mains lead not supplied
Product Information
- :
- -
- :
- 1 Output
- :
- 45W
- :
- 19.5V
- :
- 2.31A
- :
- -
- :
- -
- :
- IEC C6
- :
- -
- :
- -
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- -
- :
- Mains Plug Sold Separately
Technical Documents (0)
Also Known As
44 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £41.22 (£49.46) | ( ) |
| 3+ | £38.05 (£45.66) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























