You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
AMP4 Pro Power Amplifier for Raspberry Pi -
4260439551085
- Manufacturer:
- HIFIBERRY HIFIBERRY
- Manufacturer Part No:
- 4260439551085
- Order Code:
- SC21674
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4260439551085
Product Overview
- Advanced power amplifier with integrated dual-domain clocks
- Works with all speakers of 4-8 Ohm impedance
- Supports sample rates from 44.1-192kHz (16-32bit)
- Support for the HiFiBerry DSP add-on
- Requires a single power supply to power Raspberry Pi and Amp4, no need to use an external 5V power supply for the Raspberry Pi
- Provides up to 60W power
- Supports 12-24V power supply to power both the Raspberry Pi and the Amp4
- 12-20V Power supply recommended with 4 Ohm speakers, higher operating voltages recommended for 8 Ohm speakers
- Improved voltage regulator is capable of powering Raspberry Pi 5, official 7" display or additional 5V devices
Product Information
- :
- Raspberry Pi Audio HAT
- :
- Raspberry Pi
- :
- -
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.94 (£75.53) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























