You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
B12L Handheld Thermal Imaging Camera, -20 to +550 Deg. C, IP54 -
B21L
- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- B21L
- Order Code:
- IN10160
- Product Range
- -
- Technical Datasheet:
- B21L Datasheet
Product Overview
- Powered by HIKMICRO SuperIR image enhancement technology
- Upscales thermal images from 96x96 to 240x240 resolution when viewing live with 25Hz fast image frequency and capturing photos
- Built-in IR camera and visible camera, allow you to switch five image modes (Thermal, Visual, PIP, Fusion, and Blending)
- 'Fusion' blends key details from a 0.3MP visual camera to the IR image, adding extra detail and clarity
- 'Blending' blends partially transparent infrared and visible images into a single view and allows you to adjust the transparency
- 'PIP' overlays a fixed section of a thermal image onto a digital photo to clarify anomaly locations
- Easy to carry and hold, perfectly fit in pockets and any toolboxes
- View the details of your images on the large, intuitive LCD 3.5" touch screen
- Screen stream and download on-device images with WiFi to your smartphone or tablet with HIKMICRO Viewer
- Scan large areas quickly with the 50° wide angle lens to find issues like water leaks, insulation issues, and air infiltration
- Supports capture of full-screen radiometric images and automatically tracks max./min./centre spots to pinpoint temperature anomalies at a glance
- Accurately measures temperatures from -20°C to +350°C (-4°F to 752°F), with a temperature accuracy up to +/-2°C (+/-3.6°F) or +/-2% of reading
- Just tap an area of interest on the screen and it instantly increases image contrast and highlights potential problems
- Saving visual and thermal images simultaneously in one click allows you efficient workflow and a fast inspection report
- The built-in 4GB eMMC flash storage can store approx 30,000 standard thermal/visual images or 20 hours of MP4 video
- Allows onboard recording and playback
- IP54 rated
Warnings
Product Information
- :
- -20°C
- :
- 550°C
- :
- 256 x 192
- :
- 2°C
- :
- 37.2° x 50°
- :
- 300mm
- :
- 25Hz
- :
- 3 Years
- :
- -
Technical Documents (2)
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £355.00 (£426.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























