You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M31 Handheld Thermography Imaging Camera, -20 to +650 Deg. C, IP54 -
M31
- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- M31
- Order Code:
- IN10163
- Product Range
- -
- Technical Datasheet:
- M31 Datasheet
Product Overview
- High sensitivity thermal module with 384x288 resolution
- Leading thermal image processing technology: Adaptive AGC, DDE, 3D DNR
- Supports multiple palettes
- High quality optical module with 8MP resolution
- Bi-spectrum image fusion, picture-in-picture preview
- 640x480 resolution 3.5" LCD touch display
- Long-distance laser light supplement for thermography targets
- LED light supplement makes the device a torch in required scenarios
- Supports 1x to 8x continuous digital zoom
- Wide temperature measurement range: -20°C to +650°C
- High temperature measurement accuracy: Up to ±2°C, ±2%
Warnings
Product Information
- :
- -20°C
- :
- 650°C
- :
- 384 x 288
- :
- 2°C
- :
- 100mm
- :
- 50Hz
- :
- 3 Years
- :
- -
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2,159.00 (£2,590.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























