You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Mini X Thermal Imaging Camera for Smartphones, -20 to +550 Deg. C, IP54 -
MINIX
- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- MINIX
- Order Code:
- IN10156
- Product Range
- Hikmicro - Mini Series
- Technical Datasheet:
- MINIX Datasheet
Product Range Selector (Hikmicro - Mini Series)
See all from this product rangeProduct Overview
- The high-resolution IR and visual cameras uncover hidden details with five image modes and eight colour palettes
- Highly sensitive (NETD
40mK) VOx detector with resolution of up to 256x192, along with optimised image enhancement algorithms provides clear thermal images - Crisp focus from near to far with a 3.5mm adjustable focal lens for precise details in PCB repair, inspections, and tracking
- Mini-X thermal camera simply scan a QR code for a quick wireless connection and enjoy stable image transmission
- Features a portable, ergonomic design with four mounting options: magnetic, wall, tripod, and clamp, offering flexibility for any task
- Enjoy up to 4 hours of continuous operation with the built-in Li-ion rechargeable battery
- HIKMICRO Analyser online preview feature is particularly valuable, allowing real-time access to thermal imaging data, which significantly enhances efficiency
- HIKMICRO Viewer app generates reports in the field, customise job site data, adjust measurement settings, add annotations, and share with customers or managers
- IP54 rated
Warnings
Product Information
- :
- -20°C
- :
- 550°C
- :
- 256 x 192
- :
- 2°C
- :
- 37.2° x 50°
- :
- 50mm
- :
- 25Hz
- :
- 3 Years
- :
- Hikmicro - Mini Series
Technical Documents (2)
3 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £269.00 (£322.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























