You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PocketE Thermal Imaging Camera, -20 to +350 Deg. C, IP54 -
POCKETE
- Manufacturer:
- HIKMICRO HIKMICRO
- Manufacturer Part No:
- POCKETE
- Order Code:
- IN10159
- Product Range
- Hikmicro - Pocket Series
- Technical Datasheet:
- POCKETE Datasheet
Product Range Selector (Hikmicro - Pocket Series)
See all from this product rangeProduct Overview
- Accurately measure temperature from -20°C to 350°C (-4°F to 662°F)
- 112:1 distance to spot ratio (D:S)
- Accuracy: Max. (±2°C/3.6°F, ±2%)
- 25Hz image frequency
- Thermal, Fusion, PIP, and Visual modes
- Manual, automatic, and 1-tap level and span
- High temperature alarm
- Built-in 4GB memory
- LED work light
- 1x to 4x continuous digital zoom
- 0.3MP visual camera
- Up to 4 hours continuous running
- Thermal resolution: 96x96 (9,216 pixels)
- NETD:
50mK (@ 25°C, F# = 1.0) - SuperIR: 240x240 (57,600 pixels)
Warnings
Product Information
- :
- -20°C
- :
- 350°C
- :
- 240 x 240
- :
- 2°C
- :
- 50° x 50°
- :
- 100mm
- :
- 25Hz
- :
- 3 Years
- :
- Hikmicro - Pocket Series
Technical Documents (2)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £239.00 (£286.80) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























