You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/2", 3/8" & 1/4" Metric Socket and Spanner Set, 120 Piece - 

01120003

01120003 - 1/2", 3/8" & 1/4" Metric Socket and Spanner Set, 120 Piece
01120003 - 1/2", 3/8" & 1/4" Metric Socket and Spanner Set, 120 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
01120003
Order Code:
TL18400
Product Range
-
Also Known As:
GTIN UPC EAN: 5013433011234

Product Overview

A high quality professional socket and spanner set ideal for most engineers, mechanics and most other trades.
  • Deep and shallow 6 sided sockets
  • 3 Quick release soft grip 72 teeth ratchets
  • Satin Chrome finish, Chrome Vanadium steel
  • Contents:
  • 1/2" Standard Sockets: 20, 21, 22, 24, 27, 30, 32m
  • 1/2" Impact Sockets: 17, 19, 21, 24mm
  • 3/8" Standard Socket : 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19mm
  • 3/8" Deep Sockets: 13, 14, 15,17mm
  • 3/8" Spark Plug Scokets: 16, 21mm
  • 3/8" E Sockets: E8, E10, E11, E12, E14, E16, E18, E20
  • 3/8" Torx and Hex: T20, T30, T40, T45, T50, T55, T60, 3, 4,, 5mm
  • 3/8" Philips Slotted Pozi: PH1, PH2, 5.5, 6.5mm, PZ1, PZ2
  • 1/4" Standard Sockets: 4, 5, 6, 7, 8, 9, 10, 11,12, 13mm
  • 1/4" Deep Sockets: 8, 9, 10, 11mm
  • 1/4" Torx bits : T10, T15, T20, T25, T27, T30, T40
  • Combination spanners: 8, 9, 10, 11, 12, 13, 14, 17, 18, 19mm
  • 1/2" Extension Bars: 125mm, 300mm
  • 1/4" & 3/8" Extension Bars: 50, 75, 150mm
  • Universal joints : 1/2", 3/8", 1/4"
  • Heavy duty carry case

Product Information


:
1/2", 3/8" & 1/4" Metric Socket and Spanner Set

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013433011234

3 In stock Need more?

???PF_PDP_RSP_SUP???

£109.04 ( £130.85  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £109.04 (£130.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --