You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/4" Drive Socket & Bit Set, 46 Piece - 

02203301

02203301 - 1/4" Drive Socket & Bit Set, 46 Piece
02203301 - 1/4" Drive Socket & Bit Set, 46 Piece
02203301 - 1/4" Drive Socket & Bit Set, 46 Piece
02203301 - 1/4" Drive Socket & Bit Set, 46 Piece
02203301 - 1/4" Drive Socket & Bit Set, 46 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
02203301
Order Code:
TL24298
Product Range
Hilka - Socket Sets
Also Known As:
GTIN UPC EAN: 5013433220018

Product Range Selector (Hilka - Socket Sets)

See all from this product range

Product Overview

This 46-piece 1/4" drive socket and bit set from Hilka offers versatility and precision for a variety of small-scale mechanical and automotive tasks. Crafted from high-quality chrome vanadium steel with a polished chrome finish, this set is built to withstand regular use while resisting corrosion. It includes a range of metric sockets, bits, and essential accessories, allowing you to handle detailed work with confidence. The compact, organised storage case makes it easy to transport and keep track of each component, making this set an excellent choice for both professionals and DIY enthusiasts looking for reliability and convenience.
  • Chrome vanadium sockets and bits
  • Fully heat-treated alloy steel ratchet and accessories
  • Polished chrome finish for durability
  • Quick release, soft grip, 72 tooth ratchet
  • Wall drive sockets for increased torque
  • Complete in a heavy duty carry case

Contents

13x 1/4" Dr. Sockets: 4, 4.5, 5, 5.5,6 ,7, 8, 9, 10, 11, 12, 13, 14mm, 21x 1/4" Dr. socket bits: 4, 5.5, 7mm, PH1, 2, 3, PZ1, 2, 3, H3, 4, 5, 6, 7, 8, T10, 15, 20, 25, 30, 40, 1x 1/4" Dr. bit adapter, 2 x 1/4" Dr. extension bars 2" & 4". 1 x 1/4" Dr, flexi extension bar, 1 x 1/4" Dr. universal joint, 1 x 1/4" Dr. spinner handle 150mm, 1 x 1/4" Dr. sliding bar, 1 x 1/4" Dr. ratchet (72 teeth), 4x hex keys: 1.27, 1.5, 2, 2.5mm

Product Information


:
See contents list on page

:
Hilka - Socket Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013433220018

14 In stock Need more?

???PF_PDP_RSP_SUP???

£16.76 ( £20.11  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.76 (£20.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --