You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2000W Steam Wallpaper Stripper - 

PTWPS2000

PTWPS2000 - 2000W Steam Wallpaper Stripper
PTWPS2000 - 2000W Steam Wallpaper Stripper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTWPS2000
Order Code:
TL24285
Product Range
-
Also Known As:
GTIN UPC EAN: 5013433852004

Product Overview

  • 2000W Wallpaper stripper ideal for removing all types of wallpaper
  • Features a heating protection socket and steam safety valve for added safety
  • Large tank capacity of 4.5L with 10 minute steam up time and a usage time of 80 minutes
  • Hose length 3m with 2m power cable
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5013433852004

3 In stock Need more?

???PF_PDP_RSP_SUP???

£30.28 ( £36.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £30.28 (£36.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --