You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Socket, Cable, 3+PE Way -
CA3LD
- Manufacturer:
- HIRSCHMANN HIRSCHMANN
- Manufacturer Part No:
- CA3LD
- Order Code:
- CN12227
- Product Range
- CA Series
- Also Known As:
- GTIN UPC EAN: 4002044182144
- Technical Datasheet:
- CA3LD Datasheet
Product Range Selector (CA Series)
See all from this product rangeProduct Overview
- IP67 degree of protection
- Maximum conductor cross section of 1.5mm²
- Operating voltage of 250VDC/400VAC
- Operating current of 10A DC / 16A AC
- Approved by VDE, UR, SEV and CSA standards
- Brass contacts with silver plating
- Screw connection
Applications
Industrial, Medical, Power Management
Product Information
- :
- Circular Industrial
- :
- CA Series
- :
- Cable Mount Receptacle
- :
- 4Contacts
- :
- Screw Socket
- :
- Threaded
- :
- Nylon (Polyamide) Body
- :
- -
- :
- Copper Alloy
- :
- Silver
Technical Documents (2)
Also Known As
238 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 16/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £7.53 (£9.04) | ( ) |
| 10+ | £6.40 (£7.68) | ( ) |
| 50+ | £5.68 (£6.82) | ( ) |
| 100+ | £5.25 (£6.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























