You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vertical Toggle Clamp, 75kg -
V75/2B
- Manufacturer:
- HMC BRAUER HMC BRAUER
- Manufacturer Part No:
- V75/2B
- Order Code:
- ME18442
- Product Range
- -
- Technical Datasheet:
- V75/2B Datasheet
Product Overview
- Vertical Toggle Clamp measuring 98mm in size
- Generates a high clamping force of 750N
- Manufactured from durable, zinc plated, forged steel
- Features a comfortable cushioned PVC handle
- Bench mountable for secure use
- Includes an extendable limb and a height adjustable clamping arm
- Ideal for applications requiring speed of operation and high holding force
Product Information
- :
- Vertical
- :
- 750N
- :
- 98mm
- :
- 57mm
- :
- 50g
- :
- 98mm
- :
- 4.4mm
- :
- -
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £19.66 (£23.59) | ( ) |
| 5+ | £18.20 (£21.84) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























