You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Wall Mounted Auto Reel with 10m Garden Hose Pipe -
2485
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 2485
- Order Code:
- SI16155
- Product Range
- Hozelock - Auto Reel
- Also Known As:
- GTIN UPC EAN: 5010646036689
Product Range Selector (Hozelock - Auto Reel)
See all from this product rangeProduct Overview
- 10m (33ft) of premium anti-kink, tough and durable hose
- Simple pull and tuck to unwind and rewind
- Reel mechanism automatically locks so that you don't have to hold the hose
- 180° Pivot allows you to reach every area of your garden
- Child lock helps prevent misuse and a space for a padlock
- Comes complete with all fittings to connect to your tap and start watering
Contents
10m Hose, 2m Feeder Hose, On/Off Spray Nozzle, 3/4" and 1/2" BSP Outdoor Tap Connector, Hose End Connector, Water Stop Connector, Wall Bracket, Screws & Wall Plugs
Product Information
- :
- -
- :
- 10m
- :
- 10.2mm
- :
- 12.5mm
- :
- Hozelock - Auto Reel
Technical Documents (0)
Also Known As
51 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £54.15 (£64.98) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























