You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
JET PUMP 600W -
7606
- Manufacturer:
- HOZELOCK HOZELOCK
- Manufacturer Part No:
- 7606
- Order Code:
- SI18230
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5010646059398
Product Overview
- Ready to use and fully equipped with a 7m suction hose, an integrated filter, a curved adaptor and a turbo quick connector
- Overheating protection for motor and hydraulic circuits
- High performances with 3000l/hr and 3.5 bars pressure
- Robust and durable pump with steel housing
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Curved Multi Stage Adaptor, Turbo Quick Connector & Integrated Filter
Product Information
- :
- 3.5bar
- :
- 230V
- :
- -
- :
- 50l/min
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £121.64 (£145.97) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























