You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
IP66 ABS Enclosure with Transparent Lid - 125x125x100mm -
DN13T
- Manufacturer:
- HYLEC HYLEC
- Manufacturer Part No:
- DN13T
- Order Code:
- EN84873
- Product Range
- Hylec DN1x Enclosures
Product Range Selector (Hylec DN1x Enclosures)
See all from this product rangeProduct Overview
- Multiple slots for vertical PCB mounting
- Features captive plastic screws in lid
- Security slot in lid provides tamperproof facility
- Includes 35mm DIN rail section and screws
- IK08 Impact rating
- Transparent lid
Product Information
- :
- Multipurpose
- :
- ABS
- :
- 125mm
- :
- 125mm
- :
- 100mm
- :
- IP66
- :
- Grey, Transparent
- :
- -
- :
- 4.92"
- :
- 4.92"
- :
- 3.94"
- :
- Hylec DN1x Enclosures
Technical Documents (0)
Available for back order
More stock available to supplier lead times which is approximately 23/02/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £9.95 (£11.94) | ( ) |
| 5+ | £9.75 (£11.70) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























