You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm x 180mm HypaCover Trauma Dressing, Large -
D8105
New- Manufacturer:
- HYPACOVER HYPACOVER
- Manufacturer Part No:
- D8105
- Order Code:
- HE37340
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5037331022321
Product Overview
- Individually wrapped sterile dressings for severe wounds
- Highly absorbent pad absorbs up to 10 times its own weight
- Easy to secure Velcro-style fastening applies pressure to wounds
- Absorbs large volumes of exudate better than ambulance dressings
- Large dressing dimensions: 15cm x 18cm
Product Information
- :
- Sterile Dressing
- :
- -
- :
- -
Technical Documents (0)
Also Known As
188 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 09/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £4.85 (£5.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























