You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Way Light Stand Set with PAR Projector, Strobe, Moon & Laser -
DJLIGHT85LED
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- DJLIGHT85LED
- Order Code:
- DP35950
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5420047136336
- Technical Datasheet:
- DJLIGHT85LED Datasheet
Product Overview
- PAR Projector with 12x 1W RGBW LEDs
- Stroboscope with 120x white SMD LEDs
- Moon effect with 60x 5mm RGBWA LEDs
- Red and green laser
- 25° Beam angle
- 60W Power consumption
- Power supply: 100-240V AC, 50/60Hz
- Automatic, sound, DMX512 or remote controlled operation
- Supplied with tripod stand and remote control
- Total dimensions (HxWxD): 2020x740x210mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 2+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £124.16 (£148.99) | ( ) |
| 2+ | £107.76 (£129.31) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























