You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual 6.5" Illuminated Active Loudspeaker, 400W -
PHANTOM
- Manufacturer:
- IBIZA LIGHT IBIZA LIGHT
- Manufacturer Part No:
- PHANTOM
- Order Code:
- LS06036
- Product Range
- Lotronic Portable LED Loudspeakers
- Also Known As:
- GTIN UPC EAN: 5420047140821
Product Range Selector (Lotronic Portable LED Loudspeakers)
See all from this product rangeProduct Overview
- 2x 6.5" Illuminated woofer drivers & 1x HF driver
- 300W Max. Power handling (40W continuous)
- Frequency response: 60Hz-16kHz
- Rear bass port for prominent low end
- On board EQ controls: Bass & treble
- Multi-media sources: USB, MicroSD & Bluetooth
- Animate/automate halos & colour panels
- Operate via IR remote (supplied) or intuitive on board controls
- 2x 6.5mm jack inputs (Guitar & Mic)
- Power supply (IEC): 100-240V
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Applications
Audio, Music, Live Events, Consumer Electronics, Hobby & Education
Product Information
- :
- 0
- :
- 16kHz
- :
- 626mm
- :
- 290mm
- :
- 269mm
- :
- Lotronic Portable LED Loudspeakers
- :
- UK Type G
Technical Documents (0)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £140.83 (£169.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























