You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
OLED Display for iCon D5 USB MIDI DAW Controller -
D5
Product Overview
- Large clear OLED display showing channel name, control values, metering and program parameters etc. for each channel
- Adjustable tilt angle for different viewing positions
- Easy installation with magnetic ‘slot in’ fixtures
- Connect via included ergonomic USB C cable
- Dimensions: 219mm x 62mm x 19mm
- Weight: 118grams
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £107.50 (£129.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























