You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB MIDI DAW Controller -
V1-M
- Manufacturer:
- ICON ICON
- Manufacturer Part No:
- V1-M
- Order Code:
- DP38055
- Product Range
- ICON - V1 Series
- Also Known As:
- GTIN UPC EAN: 4897022375720
Product Range Selector (ICON - V1 Series)
See all from this product rangeProduct Overview
- Hands On Control: The V1-M has 8 channels of motorized faders, which can be expanded up to 64 channels with the addition of optional V1-X DAW Control Expanders
- Customisable Touchscreen with 5 colour coded layers of commands that can be used to control your DAW and match your specific workflow
- Large TFT display and meter bridge show the current levels, pan positions, and other information
- Compatible with DAWs, including Bitwig, Cubase/Nuendo, Logic Pro X, Ableton Live, and Pro Tools, you can run up to 3 DAWs at one time with no interruption
- 9x touch-sensitive motorized faders with 12-bit resolution
- Organise DAW functions in the 24 panel touchscreen easily via ‘drag and drop’ in the iMAPTM – changes made in real time
- Capability of connecting to 3 DAWs at one time via the DAW select buttons
- Extremely hardwearing, durable and versatile
- Onboard 2 inch TFT display showing channel name, control values, channel colors etc., (DAW dependent)
- Attractive, modern meter bridge, featuring precise, clear and eye-catching LED meters
- Additional lower 1.14 inch TFT display for each channel (some DAWs are equipped to display additional information on this screen)
- Extremely high quality, large optical encoder jog wheel with very precise, smooth control for fast search, scrub etc.
- 8 Smooth action dual-function encoder knobs (Rotate and Enter) (bars:beats:ticks) formats
- Illuminated function buttons for ‘Read’, ‘Write’, ‘Touch’, ‘Latch’, ‘Trim’; and ‘Off’ – activated/deactivated as required per DAW
- Illuminated buttons for channel control including Mute, Solo and Record
- 6 Illuminated transport buttons including Play, Stop, Record, Rewind, Fast Forward and Loop
- Dedicated ‘Master/Assign’ button for quick switching the Master fader from the master channel to a pre-designated track
- Illuminated “Zoom” button with 2 d directional keys (Left/Right & Up/Down), also used in combination with the jog wheel
- Illuminated ‘Focus’ button which allows the user to “focus” in and adjust plug-in, EQ parameters etc. via the smooth-action jog wheel
- 2 illuminated “Track” buttons for selecting individual channels
- 2 illuminated “Bank” buttons for shifting 8-channels at a time
- Superior build quality and robust metal casing with Kensington lock port
- Dimensions (WxDxH): 485mm x 384.5mm x 178mm
- Weight: 5.6kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- ICON - V1 Series
- :
- UK Type G
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £636.66 (£763.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























