You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Extender V1-M USB MIDI DAW Controller -
V1-X
- Manufacturer:
- ICON ICON
- Manufacturer Part No:
- V1-X
- Order Code:
- DP38056
- Product Range
- ICON - V1 Series
- Also Known As:
- GTIN UPC EAN: 4897022375737
Product Range Selector (ICON - V1 Series)
See all from this product rangeProduct Overview
- Functions as an extender for the iCON Pro Audio V1-M MIDI DAW controller
- 8x touch-sensitive motorized faders with 12-bit resolution
- Extremely hardwearing, durable and versatile
- On-board TFT display showing channel name, control values, channel colors etc. (DAW dependent)
- Attractive, modern meter bridge featuring precise, clear and eye-catching LED meters
- Additional, lower 1.1 inch TFT display for each channel (some DAW’s are equipped to display additional information)
- 8 smooth action dual-function encoder knobs (Rotate and Enter)
- Illuminated buttons for channel control including Mute, Solo and Record
- Supports Universal Mackie Control and HUI protocols for seamless integration with compatible music production software
- iMapTM software downloadable from product page on website USB C high-speed connectivity
- Firmware upgrade available via USB C connection and iMapTM software
- Superior build quality and robust metal casing with Kensington lock port
- Superb reliability with Cortex-M7 @500 MHz ARM chip
- Connector to computer: USB connector (standard type)
- Power supply: 12V/2.5A DC
- Dimensions: 309mm x 384.5mm x 178mm
- Weight: 3.615kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- ICON - V1 Series
- :
- UK Type G
Technical Documents (3)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/02/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £636.66 (£763.99) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























