You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CONVERTER,3.5" & 2X2.5" HDD/SSD-5.25"BAY -
MB343SP
- Manufacturer:
- ICY DOCK ICY DOCK
- Manufacturer Part No:
- MB343SP
- Order Code:
- CS27273
- Product Range
- Icy Dock Flex-Fit
- Also Known As:
- GTIN UPC EAN: 4711132869354
Product Range Selector (Icy Dock Flex-Fit)
See all from this product rangeProduct Overview
- Unique 3.5" to 5.25" front bay adaptor
- Flex-Fit design allows a 3.5" HDD and 2x 2.5" SSD/HDD drives to fit in to one 5.25" drive bay
- Compatible with both 7mm and 9.5mm 2.5" drives
- Screwless installation for both 2.5" and 3.5" drives
- Quick release mechanism for 2.5" drives
- Supports multiple interfaces
- Sturdy, one-piece plastic construction
- 3 Year manufacturer warranty
Contents
Bracket, mounting screws and user guide
Product Information
- :
- Bay Conversion Kit
- :
- -
- :
- Icy Dock Flex-Fit
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £11.45 (£13.74) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























