You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120mm Precision Tweezers, Straight Pointed Tips - 

00D SA

00D SA - 120mm Precision Tweezers, Straight Pointed Tips
00D SA - 120mm Precision Tweezers, Straight Pointed Tips
00D SA - 120mm Precision Tweezers, Straight Pointed Tips
00D SA - 120mm Precision Tweezers, Straight Pointed Tips
00D SA - 120mm Precision Tweezers, Straight Pointed Tips
00D SA - 120mm Precision Tweezers, Straight Pointed Tips
Video
Video

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
00D SA
Order Code:
TL23619
Product Range
-
Also Known As:
7640144710118
Technical Datasheet:
00D SA   Datasheet
See all Technical Docs

Product Overview

The 00D SA Tweezer is a high precision, 120mm long tool featuring a serrated tip and grip for firmly holding components. Its body and tip are made from anti-magnetic and anti-acid stainless steel. Handcrafted to ensure perfect tip symmetry and balance, the tweezer features polished edges and a superior no-scratch, anti-glare satin finish. The line serration provides extra grip, preventing slips in applications that require a very firm hold.
  • High precision tweezer with a 120mm overall length
  • Features a serrated tip and serrated handle grip for a very firm hold
  • Line serration prevents slippage, ideal for applications requiring firm gripping
  • Constructed from anti-magnetic and anti-acid stainless steel
  • Handcrafted to ensure perfect tip symmetry and balance
  • Features polished edges and a superior no-scratch/anti-glare satin finish
  • Designed to be a robust, professional tool

Applications

Maintenance & Repair

Product Information


:
Precision

:
Straight, Pointed

:
120mm

:
Style 00D

:
Stainless Steel Body

:
Stainless Steel Tip

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

7640144710118

15 In stock Need more?

???PF_PDP_RSP_SUP???

£19.23 ( £23.08  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £19.23 (£23.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £17.75 (£21.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --